Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC5259-2.8YML

DigiKey Part Number
2156-MIC5259-2.8YML-ND
Manufacturer
Micrel Inc.
Manufacturer Product Number
MIC5259-2.8YML
Description
IC REG LINEAR 2.8V 300MA 6-DFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MIC5259-2.8YML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.55V @ 300mA
Current - Output
Current - Quiescent (Iq)
150 µA
Current - Supply (Max)
250 µA
PSRR
65dB ~ 53dB (10Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad, 6-MLF®
Supplier Device Package
6-DFN (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.400
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:5400
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4540,56800 €257,87 €
Unit Price without VAT:0,56800 €
Unit Price with VAT:0,67592 €