
MIC2003-0.5YML | |
|---|---|
DigiKey Part Number | 2156-MIC2003-0.5YML-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC2003-0.5YML |
Description | CURRENT LIMITING CIRCUIT PROTECT |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2.1A 6-MLF® (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2003-0.5YML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | - | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.1A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-MLF® (2x2) | |
Package / Case | ||
Base Product Number |
| Bulk: | 4988 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 433 | 0,59381 € | 257,12 € |
| Unit Price without VAT: | 0,59381 € |
|---|---|
| Unit Price with VAT: | 0,70663 € |

