MHDTZK15-K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHDTZK50-K

DigiKey Part Number
4672-MHDTZK50-K-ND
Manufacturer
Manufacturer Product Number
MHDTZK50-K
Description
50 WAY D-SUB HOOD DIE CAST TOP E
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
50 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MH Connectors
Series
Packaging
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
50
Compatible Shell Size
D
Compatible D-Sub Size
50pos and HD78pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Zinc Die Cast
Plating
Nickel
Hardware
Assembly Hardware, Grommets
Features
Mating Screws 4-40
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
15,88000 €5,88 €
104,99600 €49,96 €
254,68240 €117,06 €
504,45880 €222,94 €
1004,24590 €424,59 €
3003,92920 €1.178,76 €
5003,79022 €1.895,11 €
1.0003,60946 €3.609,46 €
2.5003,38377 €8.459,43 €
Manufacturers Standard Package
Unit Price without VAT:5,88000 €
Unit Price with VAT:6,99720 €