
MHDTZI50-K | |
|---|---|
DigiKey Part Number | 4672-MHDTZI50-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDTZI50-K |
Description | 50 WAY D-SUB HOOD DIE CAST TOP E |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 € | 5,88 € |
| 10 | 4,99600 € | 49,96 € |
| 25 | 4,68240 € | 117,06 € |
| 50 | 4,45880 € | 222,94 € |
| 100 | 4,24590 € | 424,59 € |
| 300 | 3,92920 € | 1.178,76 € |
| 500 | 3,79022 € | 1.895,11 € |
| 1.000 | 3,60946 € | 3.609,46 € |
| 2.500 | 3,38377 € | 8.459,43 € |
| Unit Price without VAT: | 5,88000 € |
|---|---|
| Unit Price with VAT: | 6,99720 € |


