
453-NS | |
|---|---|
DigiKey Part Number | 473-1078-ND |
Manufacturer | |
Manufacturer Product Number | 453-NS |
Description | DESOLDER BRAID NO-CLN 0.075" 50' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick No Clean, Rosin, Mildly Activated (RMA), Lead Free Static Dissipative (SD) Green 0.075" (1.91mm) 50' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Braid/Wick | |
Type | No Clean, Rosin, Mildly Activated (RMA), Lead Free | |
ESD Protection | Static Dissipative (SD) | |
Color | Green | |
Width | 0.075" (1.91mm) | |
Length | 50' (15.24m) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,77000 € | 34,77 € |
| 5 | 31,55200 € | 157,76 € |
| 10 | 30,26100 € | 302,61 € |
| 25 | 28,63400 € | 715,85 € |
| 50 | 27,46140 € | 1.373,07 € |
| 100 | 26,33680 € | 2.633,68 € |
| Unit Price without VAT: | 34,77000 € |
|---|---|
| Unit Price with VAT: | 41,37630 € |







