31007102
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
31007102
31007102
31007102

31007102

DigiKey Part Number
1849-1073-ND
Manufacturer
Manufacturer Product Number
31007102
Description
TERM BLOCK PLUG 2POS 5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
METZ CONNECT USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Plug for Unshrouded Header
Number of Positions
2
Positions Per Level
2
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
-
Plug Wire Entry
90°
Termination Style
Screw - Leaf Spring, Wire Guard
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
0.33-2.5mm²
Color
Black
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
Silver
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Screw Size
M3
Torque - Screw
0.79 Nm (7.0 Lb-In)
Wire Strip Length
-
Contact Material
Copper Beryllium
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
-
Insulation Height
0.504" (12.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.580
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,55000 €1,55 €
101,11300 €11,13 €
250,96960 €24,24 €
500,87680 €43,84 €
1000,79830 €79,83 €
2500,71488 €178,72 €
5000,66544 €332,72 €
1.0000,62601 €626,01 €
5.0000,56392 €2.819,60 €
Manufacturers Standard Package
Unit Price without VAT:1,55000 €
Unit Price with VAT:1,84450 €