
142M2X59010 | |
|---|---|
DigiKey Part Number | 1849-142M2X59010-ND |
Manufacturer | |
Manufacturer Product Number | 142M2X59010 |
Description | CBL ASSY CIRC 8P M TO RJ45 3.28' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male, Right Angle to RJ45, 8p8c 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 08 pos Male, Right Angle to RJ45, 8p8c | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | Cat6a, Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,42000 € | 63,42 € |
| 10 | 53,90500 € | 539,05 € |
| 25 | 50,53320 € | 1.263,33 € |
| 50 | 48,12320 € | 2.406,16 € |
| 100 | 45,82920 € | 4.582,92 € |
| Unit Price without VAT: | 63,42000 € |
|---|---|
| Unit Price with VAT: | 75,46980 € |





