
PCTMI2458-RPSMA | |
|---|---|
DigiKey Part Number | 3299-PCTMI2458-RPSMA-ND |
Manufacturer | |
Manufacturer Product Number | PCTMI2458-RPSMA |
Description | RF ANT 2.45GHZ DOME RP-SMA M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/n/ac, Bluetooth, Wi-Fi Dome RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Dome |
Manufacturer Amphenol PCTEL | Number of Bands 2 |
Series | VSWR 2 |
Packaging Box | Gain 2.2dBi, 4dBi |
Part Status Active | Power - Max 10 W |
RF Family/Standard WiFi | Termination RP-SMA Male |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 2.45GHz, 5.5375GHz | Height (Max) 1.693" (43.00mm) |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.925GHz | Applications 802.11a/b/n/ac, Bluetooth, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,18000 € | 34,18 € |
| 10 | 27,84700 € | 278,47 € |
| 25 | 26,26480 € | 656,62 € |
| 100 | 24,52590 € | 2.452,59 € |
| 250 | 23,69716 € | 5.924,29 € |
| Unit Price without VAT: | 34,18000 € |
|---|---|
| Unit Price with VAT: | 40,67420 € |

