
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Desoldering | |
Tip Shape | Conical | |
Height | - | |
Width | - | |
Length | 0.420" (10.67mm) | |
Diameter | 0.080" (2.03mm) | |
Tip Chip Size | - | |
Temperature Range | 950°F (510°C) | |
For Use With/Related Products | MX-500, MX-5000, MX-5200, MX-DS1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,48000 € | 95,48 € |
| 5 | 86,64600 € | 433,23 € |
| 10 | 83,39200 € | 833,92 € |
| Unit Price without VAT: | 95,48000 € |
|---|---|
| Unit Price with VAT: | 113,62120 € |




