
Category | Tip Shape Round |
Manufacturer Metcal | Length 0.360" (9.14mm) |
Series | Diameter 0.125" (3.18mm) |
Packaging Box | Temperature Range 775°F (413°C) |
Part Status Active | For Use With/Related Products MX-500, MX-5000, MX-5200, MX-DS1 |
Tip Type Desoldering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,97000 € | 60,97 € |
| Unit Price without VAT: | 60,97000 € |
|---|---|
| Unit Price with VAT: | 72,55430 € |

