
RFP-BL1 | |
|---|---|
DigiKey Part Number | 5358-RFP-BL1-ND |
Manufacturer | |
Manufacturer Product Number | RFP-BL1 |
Description | RFP REWORK CARTRIDGE, BLADE, 10. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rework Tip Blade For MFR-1110, MFR-1161, MFR-2211, MFR-2241, MFR-H1-SC2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Rework | |
Tip Shape | Blade | |
Height | 0.020" (0.50mm) | |
Width | 0.410" (10.41mm) | |
Length | 0.360" (9.14mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 790°F (421°C) | |
For Use With/Related Products | MFR-1110, MFR-1161, MFR-2211, MFR-2241, MFR-H1-SC2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,31000 € | 117,31 € |
| Unit Price without VAT: | 117,31000 € |
|---|---|
| Unit Price with VAT: | 139,59890 € |


