
RCP-BL1 | |
|---|---|
DigiKey Part Number | 5358-RCP-BL1-ND |
Manufacturer | |
Manufacturer Product Number | RCP-BL1 |
Description | RCP REWORK CARTRIDGE, BLADE, 10. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rework Tip Blade For MFR-1110, MFR-1161, MFR-2211, MFR-2241, MFR-H1-SC2 |
Datasheet | Datasheet |
Category | Tip Shape Blade |
Manufacturer Metcal | Height 0.020" (0.50mm) |
Series | Width 0.410" (10.41mm) |
Packaging Box | Length 0.360" (9.14mm) |
Part Status Active | Temperature Range 850°F (450°C) |
Tip Type Rework | For Use With/Related Products MFR-1110, MFR-1161, MFR-2211, MFR-2241, MFR-H1-SC2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,01000 € | 123,01 € |
| Unit Price without VAT: | 123,01000 € |
|---|---|
| Unit Price with VAT: | 146,38190 € |

