
GGM2 | |
|---|---|
DigiKey Part Number | 2378-GGM2-ND |
Manufacturer | |
Manufacturer Product Number | GGM2 |
Description | 5X20MM FUSE 250V 2A GGM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Approval Agency | CSA, UL, UR | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.197" Dia x 0.787" L (5.00mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 5 | 2,06200 € | 10,31 € |
| 10 | 1,90300 € | 19,03 € |
| 50 | 1,57840 € | 78,92 € |
| 100 | 1,45610 € | 145,61 € |
| 250 | 1,30824 € | 327,06 € |
| 500 | 1,20586 € | 602,93 € |
| 1.000 | 1,11097 € | 1.110,97 € |
| 5.000 | 0,95417 € | 4.770,85 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,96310 € |



