GGM1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GGM1

DigiKey Part Number
2378-GGM1-ND
Manufacturer
Manufacturer Product Number
GGM1
Description
5X20MM FUSE 250V 1A GGM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
1 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A
Approval Agency
CSA, UL, UR
Operating Temperature
-
Color
-
Size / Dimension
0.197" Dia x 0.787" L (5.00mm x 20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 161
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
12,49000 €2,49 €
52,06200 €10,31 €
101,90300 €19,03 €
501,57840 €78,92 €
1001,45610 €145,61 €
2501,30824 €327,06 €
5001,20586 €602,93 €
1.0001,11097 €1.110,97 €
5.0000,95417 €4.770,85 €
Manufacturers Standard Package
Unit Price without VAT:2,49000 €
Unit Price with VAT:2,96310 €