ATQR30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATQR30

DigiKey Part Number
2378-ATQR30-ND
Manufacturer
Manufacturer Product Number
ATQR30
Description
CC TD FUSE 600V 30A ATQR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
30A 600 VAC 300 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mersen USA Newburyport-MA L.L.C.
Series
Packaging
Box
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
30A
Voltage Rating - AC
600 VAC
Voltage Rating - DC
300 VDC
Response Time
Slow Blow
Applications
Electrical, Industrial
Features
-
Class
CC
Approval Agency
CE, CSA, UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 100kA DC
Package / Case
5AG, 10mm x 38.1mm
Size / Dimension
0.409" Dia x 1.500" L (10.40mm x 38.10mm)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
133,65000 €33,65 €
527,91400 €139,57 €
1025,74900 €257,49 €
5021,32620 €1.066,31 €
10019,64890 €1.964,89 €
25017,61672 €4.404,18 €
50016,72760 €8.363,80 €
Manufacturers Standard Package
Unit Price without VAT:33,65000 €
Unit Price with VAT:40,04350 €