ATQR1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATQR1

DigiKey Part Number
2378-ATQR1-ND
Manufacturer
Manufacturer Product Number
ATQR1
Description
CC TD FUSE 600V 1A ATQR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
1A 600 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mersen USA Newburyport-MA L.L.C.
Series
Packaging
Box
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
1A
Voltage Rating - AC
600 VAC
Voltage Rating - DC
-
Response Time
Slow Blow
Applications
Electrical, Industrial
Features
-
Class
CC
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 100kA DC
Package / Case
5AG, 10mm x 38.1mm
Size / Dimension
0.409" Dia x 1.500" L (10.40mm x 38.10mm)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
132,20000 €32,20 €
526,71600 €133,58 €
1024,64500 €246,45 €
5020,41200 €1.020,60 €
10018,80740 €1.880,74 €
25016,86288 €4.215,72 €
50015,94012 €7.970,06 €
Manufacturers Standard Package
Unit Price without VAT:32,20000 €
Unit Price with VAT:38,31800 €