53.3V Clamp 28.14A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ33A

DigiKey Part Number
2997-SMCJ33ACS-ND
Manufacturer
Manufacturer Product Number
SMCJ33A
Description
TVS DIODE 33VWM 53.3VC
Customer Reference
Detailed Description
53.3V Clamp 28.14A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
53.3V
Mfr
Current - Peak Pulse (10/1000µs)
28.14A
Series
Power - Peak Pulse
1500W (1.5kW)
Packaging
Strip
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
33V
Supplier Device Package
Voltage - Breakdown (Min)
36.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Meritek
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.