


MM5230-03NDB-TR | |
|---|---|
DigiKey Part Number | 5903-MM5230-03NDB-TR-ND - Tape & Reel (TR) 5903-MM5230-03NDB-TRCT-ND - Cut Tape (CT) 5903-MM5230-03NDB-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5230-03NDB-TR |
Description | RF SWITCH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T 21-BGA (2.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Menlo Microsystems, Inc | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SP4T | |
Frequency Range | DC ~ 26GHz | |
Isolation | 25dB | |
Insertion Loss | 0.3dB | |
Test Frequency | 6GHz | |
P1dB | - | |
IIP3 | 95dBm | |
Features | - | |
Impedance | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 21-TBGA | |
Supplier Device Package | 21-BGA (2.5x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,68000 € | 98,68 € |
| 10 | 86,91100 € | 869,11 € |
| 25 | 86,22520 € | 2.155,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 73,94808 € | 18.487,02 € |
| Unit Price without VAT: | 98,68000 € |
|---|---|
| Unit Price with VAT: | 117,42920 € |









