
MM9200EVK1 | |
|---|---|
DigiKey Part Number | 5903-MM9200EVK1-ND |
Manufacturer | |
Manufacturer Product Number | MM9200EVK1 |
Description | EVAL BOARD FOR MM9200 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | MM9200 - Switch, SPST Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Menlo Microsystems, Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch, SPST | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MM9200 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 685,35000 € | 685,35 € |
| 10 | 611,78800 € | 6.117,88 € |
| Unit Price without VAT: | 685,35000 € |
|---|---|
| Unit Price with VAT: | 815,56650 € |


