
35873 | |
|---|---|
DigiKey Part Number | EB1589-ND |
Manufacturer | |
Manufacturer Product Number | 35873 |
Description | ORGANZR ASSMBLY WRKSTTN BX ONLY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Workstation Organizer Storage Polypropylene 16.88" L x 8.13" W x 2.38" H (428.8mm x 206.5mm x 60.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Workstation Organizer | |
Usage | Storage | |
Dimensions - Overall | 16.88" L x 8.13" W x 2.38" H (428.8mm x 206.5mm x 60.5mm) | |
Material | Polypropylene | |
Features | Chemical and Moisture Resistant, Conductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,66000 € | 31,66 € |
| 10 | 28,56600 € | 285,66 € |
| 25 | 27,61200 € | 690,30 € |
| 50 | 26,97160 € | 1.348,58 € |
| 100 | 26,39090 € | 2.639,09 € |
| 250 | 25,70396 € | 6.425,99 € |
| Unit Price without VAT: | 31,66000 € |
|---|---|
| Unit Price with VAT: | 37,67540 € |



