



47554 | |
|---|---|
DigiKey Part Number | 47554-ND |
Manufacturer | |
Manufacturer Product Number | 47554 |
Description | ORGANIZER UNIVERSAL PLASTEK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Workstation Organizer Storage Polypropylene 16.88" L x 8.13" W x 2.38" H (428.8mm x 206.5mm x 60.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Workstation Organizer | |
Usage | Storage | |
Dimensions - Overall | 16.88" L x 8.13" W x 2.38" H (428.8mm x 206.5mm x 60.5mm) | |
Material | Polypropylene | |
Features | Chemical and Moisture Resistant, Conductive | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,85000 € | 45,85 € |
| 10 | 41,72500 € | 417,25 € |
| 25 | 40,44560 € | 1.011,14 € |
| 50 | 39,58260 € | 1.979,13 € |
| 100 | 38,79790 € | 3.879,79 € |
| Unit Price without VAT: | 45,85000 € |
|---|---|
| Unit Price with VAT: | 54,56150 € |

