
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 28R | |
Material | Composite | |
Features | Conductive | |
Color | Black | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,37400 € | 13,74 € |
| 25 | 1,28760 € | 32,19 € |
| 50 | 1,22580 € | 61,29 € |
| 100 | 1,16730 € | 116,73 € |
| 250 | 1,09416 € | 273,54 € |
| 500 | 1,04192 € | 520,96 € |
| 1.000 | 0,99218 € | 992,18 € |
| 2.500 | 0,93009 € | 2.325,22 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |


