
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 32Y | |
Material | Composite | |
Features | Conductive | |
Color | Black | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,51700 € | 15,17 € |
| 25 | 1,42240 € | 35,56 € |
| 50 | 1,35420 € | 67,71 € |
| 100 | 1,28960 € | 128,96 € |
| 250 | 1,20876 € | 302,19 € |
| 500 | 1,15106 € | 575,53 € |
| 1.000 | 1,09612 € | 1.096,12 € |
| 2.500 | 1,02752 € | 2.568,80 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |


