
MVH4004D | |
|---|---|
DigiKey Part Number | 5621-MVH4004D-ND - Tape & Reel (TR) |
Manufacturer | MEMS Vision |
Manufacturer Product Number | MVH4004D |
Description | Digital RH&T Sensor |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH Digital, I2C ±3.5% RH 4 s Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEMS Vision | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | Digital, I2C | |
Output | 14 b | |
Accuracy | ±3.5% RH | |
Response Time | 4 s | |
Sensitivity | - | |
Voltage - Supply | 1.71V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-LGA (2.5x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 5 | 1,46400 € | 7,32 € |
| 10 | 1,21700 € | 12,17 € |
| 25 | 1,01400 € | 25,35 € |
| 50 | 0,90160 € | 45,08 € |
| 100 | 0,85640 € | 85,64 € |
| 500 | 0,72118 € | 360,59 € |
| 1.000 | 0,67611 € | 676,11 € |
| 2.500 | 0,65358 € | 1.633,95 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |










