
LQ05021QCS4 | |
|---|---|
DigiKey Part Number | 18-LQ05021QCS4TR-ND - Tape & Reel (TR) 18-LQ05021QCS4CT-ND - Cut Tape (CT) 18-LQ05021QCS4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQ05021QCS4 |
Description | 5V, 2A LOAD SWITCH WITH SLEW RAT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 4-WLCSP (0.77x0.77) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.1V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 34mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-WLCSP (0.77x0.77) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,17600 € | 1,76 € |
| 25 | 0,15640 € | 3,91 € |
| 100 | 0,13500 € | 13,50 € |
| 250 | 0,12460 € | 31,15 € |
| 500 | 0,11836 € | 59,18 € |
| 1.000 | 0,11322 € | 113,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10551 € | 422,04 € |
| 8.000 | 0,10264 € | 821,12 € |
| 12.000 | 0,10169 € | 1.220,28 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |











