Direct
Similar

US2881LSO | |
|---|---|
DigiKey Part Number | US2881LSOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | US2881LSO |
Description | MAGNETIC SWITCH LATCH SOT23 |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 4.5mT Trip, -4.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3.5V ~ 24V | |
Current - Supply (Max) | 5mA | |
Current - Output (Max) | 50mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |



