
TLE4946KHTSA1 | |
|---|---|
DigiKey Part Number | TLE4946KHTSA1TR-ND - Tape & Reel (TR) TLE4946KHTSA1CT-ND - Cut Tape (CT) TLE4946KHTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4946KHTSA1 |
Description | MAGNETIC SWITCH LATCH SC59 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Collector Hall Effect PG-SC59-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4946KHTSA1 Models |
Category | Current - Output (Max) 20mA |
Mfr | Output Type Open Collector |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Temperature Compensated |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Function Latch | Grade Automotive |
Technology | Qualification AEC-Q100 |
Polarization South Pole | Mounting Type Surface Mount |
Sensing Range 19mT Trip, -19mT Release | Supplier Device Package PG-SC59-3 |
Test Condition 25°C | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Supply 2.7V ~ 18V | Base Product Number |
Current - Supply (Max) 6mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 5 | 0,53600 € | 2,68 € |
| 10 | 0,50700 € | 5,07 € |
| 25 | 0,47360 € | 11,84 € |
| 50 | 0,45020 € | 22,51 € |
| 100 | 0,42920 € | 42,92 € |
| 500 | 0,38678 € | 193,39 € |
| 1.000 | 0,37101 € | 371,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34869 € | 1.046,07 € |
| 6.000 | 0,33611 € | 2.016,66 € |
| 9.000 | 0,32924 € | 2.963,16 € |
| 15.000 | 0,32108 € | 4.816,20 € |
| 21.000 | 0,31597 € | 6.635,37 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

