Direct
Similar

US1881LSO | |
|---|---|
DigiKey Part Number | US1881LSOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | US1881LSO |
Description | MAGNETIC SWITCH LATCH SOT23 |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23 |
Datasheet | Datasheet |
Category | Voltage - Supply 3.5V ~ 24V |
Mfr | Current - Supply (Max) 5mA |
Packaging Tape & Reel (TR) | Current - Output (Max) 50mA |
Part Status Obsolete | Output Type Open Drain |
Function Latch | Operating Temperature -40°C ~ 150°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization South Pole | Supplier Device Package SOT-23 |
Sensing Range 9.5mT Trip, -9.5mT Release | Package / Case TO-236-3, SC-59, SOT-23-3 |
Test Condition 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| US1881LSE-AAA-000-RE | Melexis Technologies NV | 20.593 | US1881LSE-AAA-000-RECT-ND | 0,52000 € | Direct |
| TLE4946KHTSA1 | Infineon Technologies | 27 | TLE4946KHTSA1CT-ND | 0,53000 € | Similar |



