US1881ESO is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Melexis Technologies NV
In Stock: 4.158
Unit Price: 0,51000 €
Datasheet

Similar


Infineon Technologies
In Stock: 3.027
Unit Price: 0,53000 €
Datasheet
Digital Switch Latch Open Drain Hall Effect SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

US1881ESO

DigiKey Part Number
US1881ESOTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
US1881ESO
Description
MAGNETIC SWITCH LATCH SOT23
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Latch
Technology
Polarization
South Pole
Sensing Range
9.5mT Trip, -9.5mT Release
Test Condition
85°C
Voltage - Supply
3.5V ~ 24V
Current - Supply (Max)
5mA
Current - Output (Max)
50mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
TO-236-3, SC-59, SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes