
MLX91221KDF-ABF-025-SP | |
|---|---|
DigiKey Part Number | 413-MLX91221KDF-ABF-025-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX91221KDF-ABF-025-SP |
Description | CURRENT SENSOR HE 25A 16-SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 25A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Linearity ±0.6% |
Mfr | Voltage - Supply 3.135V ~ 3.465V |
Packaging Bulk | Response Time 2µs |
Part Status Active | Current - Supply (Max) 26mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Output Fixed, Voltage | Supplier Device Package 16-SOIC |
Sensitivity 50mV/A | Base Product Number |
Frequency DC ~ 300kHz |
| Bulk: | 39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 € | 3,63 € |
| 5 | 3,24600 € | 16,23 € |
| 10 | 3,10600 € | 31,06 € |
| 25 | 2,93880 € | 73,47 € |
| 50 | 2,82380 € | 141,19 € |
| 100 | 2,71870 € | 271,87 € |
| 500 | 2,50700 € | 1.253,50 € |
| 1.000 | 2,42818 € | 2.428,18 € |
| Unit Price without VAT: | 3,63000 € |
|---|---|
| Unit Price with VAT: | 4,31970 € |

