
MLX91220KDF-AUF-050-SP | |
|---|---|
DigiKey Part Number | 413-MLX91220KDF-AUF-050-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX91220KDF-AUF-050-SP |
Description | CURRENT SENSOR HE 50A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect Unidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Fixed, Voltage | |
Sensitivity | 80mV/A | |
Frequency | DC ~ 300kHz | |
Linearity | ±0.3% | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 2µs | |
Current - Supply (Max) | 26mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) |
| Tube: | 39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,51000 € | 3,51 € |
| 5 | 3,14200 € | 15,71 € |
| 10 | 3,00700 € | 30,07 € |
| 25 | 2,84400 € | 71,10 € |
| 50 | 2,73300 € | 136,65 € |
| 100 | 2,63120 € | 263,12 € |
| 500 | 2,42640 € | 1.213,20 € |
| 1.000 | 2,35011 € | 2.350,11 € |
| Unit Price without VAT: | 3,51000 € |
|---|---|
| Unit Price with VAT: | 4,17690 € |





