16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16-VFQFN Exposed Pad
Magnetic Field Sensor - Magnetometer (MLX90393)
Triaxis®: Unique Position Sensing Solution

MLX90393ELW-ABA-011-RE

DigiKey Part Number
MLX90393ELW-ABA-011-RETR-ND - Tape & Reel (TR)
MLX90393ELW-ABA-011-RECT-ND - Cut Tape (CT)
MLX90393ELW-ABA-011-REDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLX90393ELW-ABA-011-RE
Description
SENSOR HALL I2C/SPI 16QFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor X, Y, Z Axis 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Hall Effect
Axis
X, Y, Z
Output Type
I2C, SPI
Sensing Range
-
Voltage - Supply
2.2V ~ 3.6V
Current - Supply (Max)
4mA
Current - Output (Max)
100µA
Resolution
16 b
Bandwidth
10Hz
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Features
-
Supplier Device Package
16-QFN (3x3)
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36.029
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,91000 €1,91 €
51,69600 €8,48 €
101,61700 €16,17 €
251,52280 €38,07 €
501,45880 €72,94 €
1001,40010 €140,01 €
5001,28214 €641,07 €
1.0001,23824 €1.238,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,96799 €4.839,95 €
Manufacturers Standard Package
Unit Price without VAT:1,91000 €
Unit Price with VAT:2,27290 €