ECS-160-10-37B2-JTN-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-320-8-37B2-CTN-TR

DigiKey Part Number
50-ECS-320-8-37B2-CTN-TR-ND - Tape & Reel (TR)
50-ECS-320-8-37B2-CTN-TRCT-ND - Cut Tape (CT)
50-ECS-320-8-37B2-CTN-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-320-8-37B2-CTN-TR
Description
CRYSTAL 32 MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-320-8-37B2-CTN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.313
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,27900 €2,79 €
250,26360 €6,59 €
500,25280 €12,64 €
1000,24220 €24,22 €
2500,22904 €57,26 €
5000,21742 €108,71 €
1.0000,21049 €210,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,19556 €586,68 €
6.0000,18748 €1.124,88 €
9.0000,18084 €1.627,56 €
15.0000,17730 €2.659,50 €
21.0000,17370 €3.647,70 €
30.0000,16998 €5.099,40 €
36.0000,16821 €6.055,56 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €