



MLX90393ELW-ABA-011-RE | |
|---|---|
DigiKey Part Number | MLX90393ELW-ABA-011-RETR-ND - Tape & Reel (TR) MLX90393ELW-ABA-011-RECT-ND - Cut Tape (CT) MLX90393ELW-ABA-011-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLX90393ELW-ABA-011-RE |
Description | SEN HALL EFFECT I2C/SPI 16-QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | I2C, SPI | |
Sensing Range | - | |
Voltage - Supply | 2.2V ~ 3.6V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 100µA | |
Resolution | 16 b | |
Bandwidth | 10Hz | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Supplier Device Package | 16-QFN (3x3) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 5 | 1,69600 € | 8,48 € |
| 10 | 1,61700 € | 16,17 € |
| 25 | 1,52280 € | 38,07 € |
| 50 | 1,45880 € | 72,94 € |
| 100 | 1,40010 € | 140,01 € |
| 500 | 1,28214 € | 641,07 € |
| 1.000 | 1,23824 € | 1.238,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,96799 € | 4.839,95 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |









