

MLX75123RLA-ABA-000-SP | |
---|---|
DigiKey Part Number | MLX75123RLA-ABA-000-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX75123RLA-ABA-000-SP |
Description | AUTOMOTIVE TOF COMPANION CHIP |
Customer Reference | |
Detailed Description | Time to Flight to Digital Converter IC Input Output 84-AQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Time to Flight to Digital Converter | |
Input Type | - | |
Output Type | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 84-VFQFN Dual Rows, Exposed Pad | |
Supplier Device Package | 84-AQFN (7x7) | |
Base Product Number |