
MAX35104ETL+ | |
|---|---|
DigiKey Part Number | MAX35104ETL+-ND |
Manufacturer | |
Manufacturer Product Number | MAX35104ETL+ |
Description | TIME-TO-DIGITAL CONVERTER WITH G |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Time to Flight to Digital Converter IC CMOS Input CMOS Output 40-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX35104ETL+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Time to Flight to Digital Converter | |
Input Type | CMOS | |
Output Type | CMOS | |
Current - Supply | 62 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,30000 € | 15,30 € |
| 10 | 12,16900 € | 121,69 € |
| 60 | 10,80183 € | 648,11 € |
| 120 | 10,43233 € | 1.251,88 € |
| 300 | 10,04207 € | 3.012,62 € |
| 540 | 9,83978 € | 5.313,48 € |
| Unit Price without VAT: | 15,30000 € |
|---|---|
| Unit Price with VAT: | 18,20700 € |




