
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MED | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Male to Female | |
Length | 39.37" (1000.00mm) | |
Color | Red | |
Wire Gauge | 24 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,60000 € | 9,60 € |
| 5 | 8,29200 € | 41,46 € |
| 10 | 7,82900 € | 78,29 € |
| 25 | 7,29040 € | 182,26 € |
| 50 | 6,93240 € | 346,62 € |
| 100 | 6,61220 € | 661,22 € |
| 250 | 6,23916 € | 1.559,79 € |
| 500 | 5,99072 € | 2.995,36 € |
| 1.000 | 5,76791 € | 5.767,91 € |
| Unit Price without VAT: | 9,60000 € |
|---|---|
| Unit Price with VAT: | 11,42400 € |


