



ZW-MF-100 | |
|---|---|
DigiKey Part Number | 4526-ZW-MF-100-ND |
Manufacturer | |
Manufacturer Product Number | ZW-MF-100 |
Description | MALE-TO-FEMALE, 100CM, 40 WIRES |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Jumper Wire Male to Female 39.37" (1000.00mm) 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BusBoard Prototype Systems | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Male to Female | |
Length | 39.37" (1000.00mm) | |
Color | Various | |
Wire Gauge | 28 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,55000 € | 13,55 € |
| Unit Price without VAT: | 13,55000 € |
|---|---|
| Unit Price with VAT: | 16,12450 € |





