
LPT15P23-BWHR | |
|---|---|
DigiKey Part Number | 1570-1950-ND |
Manufacturer | |
Manufacturer Product Number | LPT15P23-BWHR |
Description | EC FAN AXIAL 172X150X51MM 230VAC |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Rectangular/Rounded - 172mm L x 150mm H Ball 220.0 CFM (6.16m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, Electronic Commutation (EC) |
Manufacturer Mechatronics Fan Group | Noise 57.0dB(A) |
Series | Power (Watts) 15.00W |
Packaging Bulk | RPM 3000 RPM |
Part Status Obsolete | Termination 2 Wire Leads |
Voltage - Rated 230VAC | Weight 1.543 lb (700.0 g) |
Size / Dimension Rectangular/Rounded - 172mm L x 150mm H | Current Rating (Amps) 0.130A |
Width 51.00mm | Voltage Range 210 ~ 240VAC |
Air Flow 220.0 CFM (6.16m³/min) | Material - Frame Metal |
Static Pressure 0.620 in H2O (154.4 Pa) | Material - Blade Plastic |
Bearing Type Ball | Base Product Number |
Fan Type Tubeaxial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LPT15P99-BWHR | Mechatronics Fan Group | 0 | 1570-LPT15P99-BWHR-ND | 49,47450 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,68000 € | 67,68 € |
| Unit Price without VAT: | 67,68000 € |
|---|---|
| Unit Price with VAT: | 80,53920 € |


