
LPT15P99-BWHR | |
|---|---|
DigiKey Part Number | 1570-LPT15P99-BWHR-ND |
Manufacturer | |
Manufacturer Product Number | LPT15P99-BWHR |
Description | EC FAN AXIAL 172X150X51MM 120VAC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100 ~ 240VAC Rectangular - 172mm L x 150mm H Ball 220.0 CFM (6.16m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Features Electronic Commutation (EC) |
Manufacturer Mechatronics Fan Group | Noise 57.0dB |
Packaging Bulk | Power (Watts) 22.00W |
Part Status Active | RPM 3000 RPM |
Voltage - Rated 100 ~ 240VAC | Termination 2 Terminals |
Size / Dimension Rectangular - 172mm L x 150mm H | Ingress Protection IP68 - Dust Tight, Waterproof |
Width 38.00mm | Operating Temperature -40 ~ 158°F (-40 ~ 70°C) |
Air Flow 220.0 CFM (6.16m³/min) | Approval Agency ATEX |
Bearing Type Ball | Weight 1.543 lb (700.0 g) |
Fan Type Tubeaxial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 49,47450 € | 989,49 € |
| Unit Price without VAT: | 49,47450 € |
|---|---|
| Unit Price with VAT: | 58,87466 € |

