YP13_YC13 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Qualtek
In Stock: 16.192
Unit Price: 3,15000 €
Datasheet
YP13_YC13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YP13_YC13

DigiKey Part Number
1866-YP13_YC13-ND
Manufacturer
Manufacturer Product Number
YP13_YC13
Description
CORD IEC 320-C7 6.00' BLACK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black To IEC 320-C7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
-
Packaging
Box
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
-
2nd Connector
IEC 320-C7
Number of Conductors
2
Cord Type
-
Wire Gauge
-
Shielding
Unshielded
Length
6.00' (1.83m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
-
Current Rating (Amps)
-
Operating Temperature
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
11,83000 €1,83 €
Unit Price without VAT:1,83000 €
Unit Price with VAT:2,17770 €