
PLC-45-48 | |
---|---|
DigiKey Part Number | 1866-3795-ND |
Manufacturer | |
Manufacturer Product Number | PLC-45-48 |
Description | LED DRVR CC AC/DC 36-48V 950MA |
Customer Reference | |
Detailed Description | 950mA 36 ~ 48V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 264VAC | |
Voltage - Output | 36 ~ 48V | |
Current - Output (Max) | 950mA | |
Power (Watts) | 46 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | - | |
Operating Temperature | -30°C ~ 50°C | |
Efficiency | 87.5% | |
Termination Style | Terminal Block | |
Size / Dimension | 7.15" L x 2.44" W x 1.38" H (181.5mm x 62.0mm x 35.0mm) | |
Approval Agency | CB, CCC, CE, ENEC, PSE, TUV, UR | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 34,84000 € | 34,84 € |
Unit Price without VAT: | 34,84000 € |
---|---|
Unit Price with VAT: | 41,45960 € |