
PHP-3500-48 | |
|---|---|
DigiKey Part Number | 1866-PHP-3500-48-ND |
Manufacturer | |
Manufacturer Product Number | PHP-3500-48 |
Description | AC/DC CONVERTER 48V 3504W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PHP-3500-48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 127 ~ 370 VDC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 73 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 96% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Load Sharing, PFC, PMBus™, Remote On/Off, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 14.96" L x 5.57" W x 2.36" H (380.0mm x 141.4mm x 60.0mm) | |
Approval Agency | CB, CE, cURus, EAC, TUV | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 937,36000 € | 937,36 € |
| 5 | 892,96200 € | 4.464,81 € |
| 10 | 853,49300 € | 8.534,93 € |
| Unit Price without VAT: | 937,36000 € |
|---|---|
| Unit Price with VAT: | 1.115,45840 € |







