
DPU-3200-48 | |
|---|---|
DigiKey Part Number | 1866-5103-ND |
Manufacturer | |
Manufacturer Product Number | DPU-3200-48 |
Description | AC/DC CONVERTER 48V 3216W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | DPU-3200-48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 127 ~ 370 VDC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 67 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 94.5% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 12.80" L x 4.21" W x 1.61" H (325.1mm x 106.9mm x 40.9mm) | |
Approval Agency | CB, CE, cURus, EAC, TUV | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 640,80000 € | 640,80 € |
| 5 | 610,48800 € | 3.052,44 € |
| 10 | 583,48800 € | 5.834,88 € |
| Unit Price without VAT: | 640,80000 € |
|---|---|
| Unit Price with VAT: | 762,55200 € |








