NTS-450-148UN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTS-450-148UN
NTS-450-148UN
NTS/NTU Series DC-AC SineWave Inverters | First Look

NTS-450-124US

DigiKey Part Number
1866-NTS-450-124US-ND
Manufacturer
Manufacturer Product Number
NTS-450-124US
Description
INVERTER 450W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24VDC Voltage Input 450 W Power Output Continuous Inverter 2 AC Outlets NEMA 5-15R (2) North America
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Inverter
Voltage - Output
110VAC
Voltage - Input
24VDC
AC Outlets
2
Connector - AC Output
NEMA 5-15R (2)
Connector - Voltage Input
Terminals
Power - Output Continuous
450 W
Power - Output Surge
900 W
Remote Capability
Yes
Region Utilized
North America
Size
8.27" L x 5.12" W x 2.17" H (210mm x 130mm x 55mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1117,14000 €117,14 €
5107,55600 €537,78 €
10103,67600 €1.036,76 €
Unit Price without VAT:117,14000 €
Unit Price with VAT:139,39660 €