



NTS-1200-124US | |
|---|---|
DigiKey Part Number | 1866-NTS-1200-124US-ND |
Manufacturer | |
Manufacturer Product Number | NTS-1200-124US |
Description | INVERTER 1200W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24VDC Voltage Input 1200 W Power Output Continuous Inverter 2 AC Outlets NEMA 5-15R (2) North America |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Inverter | |
Voltage - Output | 110VAC | |
Voltage - Input | 24VDC | |
AC Outlets | 2 | |
Connector - AC Output | NEMA 5-15R (2) | |
Connector - Voltage Input | Terminals | |
Power - Output Continuous | 1200 W | |
Power - Output Surge | 2000 W | |
Remote Capability | Yes | |
Region Utilized | North America | |
Size | 13.11" L x 7.24" W x 2.76" H (333mm x 184mm x 70mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,38000 € | 234,38 € |
| 5 | 232,91600 € | 1.164,58 € |
| 10 | 225,63300 € | 2.256,33 € |
| Unit Price without VAT: | 234,38000 € |
|---|---|
| Unit Price with VAT: | 278,91220 € |


