


NPB-750-48 | |
|---|---|
DigiKey Part Number | 1866-NPB-750-48-ND |
Manufacturer | |
Manufacturer Product Number | NPB-750-48 |
Description | BATT CHG ENCLOSED 42V80V 11.3A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed Battery Charger 42V ~ 80V 11.3A 48V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Battery Chemistry | Lead Acid, Lithium-Ion | |
Battery Cell Size | 48V | |
Number of Cells | 1 | |
Voltage - Nominal | 42V ~ 80V | |
Charge Current - Max | 11.3A | |
Charge Time | - | |
Voltage - Input | 90 ~ 264VAC, 127 ~ 370VDC | |
Power - Max | 759.4W | |
Size / Dimension | 9.06" L x 6.22" W x 2.64" H (230.0mm x 158.0mm x 67.0mm) | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | CB, CE, cURus, EAC, UKCA | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,28000 € | 177,28 € |
| 5 | 168,85000 € | 844,25 € |
| 10 | 161,40400 € | 1.614,04 € |
| 25 | 156,73840 € | 3.918,46 € |
| Unit Price without VAT: | 177,28000 € |
|---|---|
| Unit Price with VAT: | 210,96320 € |





