
NPB-450-48 | |
|---|---|
DigiKey Part Number | 1866-NPB-450-48-ND |
Manufacturer | |
Manufacturer Product Number | NPB-450-48 |
Description | BATT CHRGR ENCLOSED 42V80V 6.8A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed Battery Charger 42V ~ 80V 6.8A 48V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Battery Chemistry | Lead Acid, Lithium-Ion | |
Battery Cell Size | 48V | |
Number of Cells | 1 | |
Voltage - Nominal | 42V ~ 80V | |
Charge Current - Max | 6.8A | |
Charge Time | - | |
Voltage - Input | 90 ~ 264VAC, 127 ~ 370VDC | |
Power - Max | 456.96W | |
Size / Dimension | 8.07" L x 5.31" W x 2.17" H (205.00mm x 135.00mm x 55.00mm) | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | CB, CE, cURus, EAC, UKCA | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,25000 € | 120,25 € |
| 5 | 114,54600 € | 572,73 € |
| 10 | 109,46600 € | 1.094,66 € |
| 25 | 106,34640 € | 2.658,66 € |
| Unit Price without VAT: | 120,25000 € |
|---|---|
| Unit Price with VAT: | 143,09750 € |



