Parametric Equivalent

NGE90I24-P1J | |
|---|---|
DigiKey Part Number | 1866-NGE90I24-P1J-ND |
Manufacturer | |
Manufacturer Product Number | NGE90I24-P1J |
Description | +24V/3.75A; 16AWG/120CM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24V 90 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 3.75A | |
Power (Watts) | 90 W | |
No Load Power Consumption | 75mW | |
Polarization | Positive Center | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | -30°C ~ 70°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 47" (1.20m) | |
Input Connector | Multi-Blade (Included) | |
Size / Dimension | 2.44" L x 1.18" W x 3.37" H (62.0mm x 30.0mm x 85.5mm) | |
Approval Agency | AS/NZS, CB, CCC, CE, cULus, cURus, EAC, FCC, PSE, TUV, UKCA | |
Standard Number | 60335-1; 60601-1; 62368-1 | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,02000 € | 22,02 € |
| 5 | 20,98800 € | 104,94 € |
| 10 | 20,03800 € | 200,38 € |
| 25 | 19,43320 € | 485,83 € |
| Unit Price without VAT: | 22,02000 € |
|---|---|
| Unit Price with VAT: | 26,20380 € |






