NGE12I09-P1J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NGE18I15-P1J

DigiKey Part Number
1866-NGE18I15-P1J-ND
Manufacturer
Manufacturer Product Number
NGE18I15-P1J
Description
+15V1.2A;20AWG/150CM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15V 18 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
80 ~ 264 VAC, 113 ~ 370 VDC
Voltage - Output
15V
Current - Output (Max)
1.2A
Power (Watts)
18 W
No Load Power Consumption
75mW
Polarization
Positive Center
Applications
Household Appliances, ITE (Commercial), Medical
Efficiency
Level VI
Operating Temperature
-30°C ~ 70°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
59" (1.50m)
Input Connector
Multi-Blade (Sold Separately)
Size / Dimension
2.17" L x 1.89" W x 1.10" H (55.0mm x 48.0mm x 28.0mm)
Approval Agency
CB, CCC, CE, cUL, cULus, cURus, EAC, PSE, TUV, UKCA
Standard Number
60335-1; 60601-1; 62368-1
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,67000 €9,67 €
59,24200 €46,21 €
108,81000 €88,10 €
258,55080 €213,77 €
Unit Price without VAT:9,67000 €
Unit Price with VAT:11,50730 €